VISHAY IHSM3825ER101L
| Manufacturer | |
| MPN | IHSM3825ER101L |
| LCSC Part # | C17633495 |
| Packaging | SMD,11.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 480mA 1.44Ω SMD,11.2x6.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,11.2x6.4mm | |
| Current Rating | 480mA | |
| Inductance | 100uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.44Ω | |
| Current - Saturation(Isat) | 420mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,11.2x6.4mm | |
| Current Rating | 480mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.44Ω | |
| Current - Saturation(Isat) | 420mA |
Report an ErrorShow similar products (0) >
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.32 | $ 6.32 |
| 10+ | $ 6.1824 | $ 61.82 |
| 30+ | $ 6.0917 | $ 182.75 |
| 100+ | $ 5.9994 | $ 599.94 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,11.2x6.4mm | |
| Current Rating | 480mA | |
| Inductance | 100uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.44Ω | |
| Current - Saturation(Isat) | 420mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,11.2x6.4mm | |
| Current Rating | 480mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 1.44Ω | |
| Current - Saturation(Isat) | 420mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IHD1EB101L | VISHAY | Through Hole,D6.9xL17.8mm | 8 | $ 7.298 | ||
| IHSM4825RE101L | VISHAY | SMD,13.7x6.4mm | 0 | $ 5.4824 | ||
| IHSM4825PJ101L | VISHAY | SMD,13.7x6.4mm | 0 | $ 6.8697 | ||
| M27/367-33 | API Delevan | SMD,13.2x6.4mm | 0 | $ 14.9426 | ||
| 2256-25L | API Delevan | - | 0 | $ 2.3624 | ||
| 4922R-25L | API Delevan | SMD,12.8x6.1mm | 0 | $ 2.4611 | ||
| 4922-25L | API Delevan | SMD,12.8x6.1mm | 0 | $ 5.6493 | ||
| SRR0906-101YL | BOURNS | SMD-8P,10x9.5mm | 0 | $ 0.7116 | ||
| IHSM5832ER101L | VISHAY | SMD,16.3x8.1mm | 0 | $ 7.28 | ||
| 8532-25L | API Delevan | SMD,21.8x8.1mm | 0 | $ 9.5955 |



