CREE LED XPPAWT-H0-0000-000BU30E7
| Manufacturer | |
| MPN | XPPAWT-H0-0000-000BU30E7 |
| LCSC Part # | C17633429 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3000K 3.5V SMD LED White Lighting RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 3.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 3.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3455 | $ 4.35 |
| 200+ | $ 1.7351 | $ 347.02 |
| 500+ | $ 1.6768 | $ 838.40 |
| 1,000+ | $ 1.6485 | $ 1648.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 3.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 3.5V | |
| Illumination Color | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

