LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8103AI-83-33E-25.00000X product image
Images for reference only

SiTime SIT8103AI-83-33E-25.00000X

Manufacturer
MPN
SIT8103AI-83-33E-25.00000X
LCSC Part #
C17633221
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetSiTime SIT8103AI-83-33E-25.00000X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3936$ 4.39
250+$ 1.754$ 438.50
500+$ 1.6952$ 847.60
1,000+$ 1.6667$ 1666.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P

Features

AI Translation
  • MEMS oscillator with LVCMOS/LVTTL compatible output
  • Frequency range: 1 - 110 MHz
  • Frequency stability as low as ±20 PPM
  • Typical current consumption 6.1mA in operating mode
  • Standby or output enable mode
  • Supply voltage: 1.8V, 2.5V - 3.3V
  • SoftEdge™ configurable rise/fall time for driving higher loads or reducing EMI
  • Four industry-standard packages: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 mm
  • All-silicon device with exceptional reliability of 2 FIT — 10x improvement over quartz-based devices
  • Ultra-short lead time

Applications

AI Translation
  • Consumer electronics: video equipment, set-top boxes, HDTVs, DVRs, scanners, printers, network cameras
  • High-speed serial protocols: Ethernet, USB, SATA, SAS, Fibre Channel, FireWire, PCI Express