Lattice LF-9MT024NV-EVN
| Manufacturer | |
| MPN | LF-9MT024NV-EVN |
| LCSC Part # | C17632135 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - | |
| Features | Auto calibration |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Auto calibration |
Introduction
The NanoVesta head board is designed for the HDR-60 base board in the HDR-60 video camera development kit. It contains the camera sensor portion of the kit, while the HDR-60 base board contains the downstream video camera image processing system. The NanoVesta head board consists of a compact, low-cost, high dynamic range (HDR) image sensor, lens, and adjustable-focus lens housing, and can be mounted directly onto the Lattice HDR-60 base board. The head board uses the Aptina MT9M024 1/3-inch CMOS digital image sensor, featuring excellent low-light performance, HD video (720p60), selectable linear or high dynamic range capture, selectable video or single-frame mode, on-chip auto exposure and statistics engine, parallel and serial output, automatic black level calibration, and context switching.
Features
- Aptina MT9M024 1/3-inch CMOS digital image sensor
- Lens: F/1.59, distortion <7%, minimizes flare, halo, and ghosting
- Adjustable focus lens mount
- HiSPI and parallel signal interface to HDR-60 carrier board
- Selectable 1.8V or 2.8V sensor VDDIO
- Selectable onboard 27.000 MHz MEMS oscillator or HDR-60 carrier board oscillator
- 2.8V, VDDIO, 1.8V, 0.4V rails generated from HDR-60 carrier board 5V supply
- Power status indicator with one user-defined LED
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 367.7113 | $ 367.71 |
| 200+ | $ 146.7206 | $ 29344.12 |
| 500+ | $ 141.8174 | $ 70908.70 |
| 1,000+ | $ 139.3943 | $ 139394.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - | |
| Features | Auto calibration |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Auto calibration |
Introduction
The NanoVesta head board is designed for the HDR-60 base board in the HDR-60 video camera development kit. It contains the camera sensor portion of the kit, while the HDR-60 base board contains the downstream video camera image processing system. The NanoVesta head board consists of a compact, low-cost, high dynamic range (HDR) image sensor, lens, and adjustable-focus lens housing, and can be mounted directly onto the Lattice HDR-60 base board. The head board uses the Aptina MT9M024 1/3-inch CMOS digital image sensor, featuring excellent low-light performance, HD video (720p60), selectable linear or high dynamic range capture, selectable video or single-frame mode, on-chip auto exposure and statistics engine, parallel and serial output, automatic black level calibration, and context switching.
Features
- Aptina MT9M024 1/3-inch CMOS digital image sensor
- Lens: F/1.59, distortion <7%, minimizes flare, halo, and ghosting
- Adjustable focus lens mount
- HiSPI and parallel signal interface to HDR-60 carrier board
- Selectable 1.8V or 2.8V sensor VDDIO
- Selectable onboard 27.000 MHz MEMS oscillator or HDR-60 carrier board oscillator
- 2.8V, VDDIO, 1.8V, 0.4V rails generated from HDR-60 carrier board 5V supply
- Power status indicator with one user-defined LED
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

