LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RSF3WSJR-73-4R3 product image
Images for reference only

YAGEO RSF3WSJR-73-4R3

Manufacturer
YAGEOAsian Brands
MPN
RSF3WSJR-73-4R3
LCSC Part #
C1763138
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 4.3Ω ±5% 3W Through Hole,D5xL15.5mm
Datasheetpdf iconYAGEO RSF3WSJR-73-4R3
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0702$ 0.07
200+$ 0.0272$ 5.44
500+$ 0.0263$ 13.15
1,000+$ 0.0258$ 25.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D5xL15.5mm
Resistance4.3Ω
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSF3WSJT-73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.071
FMP300JR-73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.0394
FMP300JT-73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.0731
FMP300JB-73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.0409
FMP300FRF73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.0805
FMF3WSFRF73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.1444
FCR3WSJT-73-4R3YAGEOThrough Hole,D5xL15.5mm0$ 0.0562