LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N1202AR product image
Images for reference only

MICROCHIP JANTXV1N1202AR

Manufacturer
MPN
JANTXV1N1202AR
LCSC Part #
C17629432
Packaging
DO-203AA(DO-4)
Customer #
Key Attributes
200V 1 Independent 1.35V@38A 12A DO-203AA(DO-4) Single Diodes
Datasheetpdf iconMICROCHIP JANTXV1N1202AR
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 179.3917$ 179.39
200+$ 71.5789$ 14315.78
500+$ 69.1872$ 34593.60
1,000+$ 68.0058$ 68005.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-203AA(DO-4)
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.35V@38A
Reverse Leakage Current (Ir)5uA@200V
Current - Rectified12A
Non-Repetitive Peak Forward Surge Current240A

Features

AI Translation
  • Glass passivated chip
  • Glass-to-metal sealed construction
  • 240 ampere surge rating
  • Repetitive peak reverse voltage to 1000 volts

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JANTXV1N1202AMICROCHIPDO-203AA(DO-4)0$ 170.1325
JAN1N1204ARMICROCHIPDO-203AA(DO-4)0$ 176.3881
JAN1N1204AMICROCHIPDO-203AA(DO-4)0$ 147.4609
JANTXV1N1204ARMICROCHIPDO-203AA(DO-4)0$ 193.1752
JANTXV1N1206AMICROCHIPDO-203AA(DO-4)0$ 196.4386
JANTXV1N1206ARMICROCHIPDO-203AA(DO-4)0$ 206.9845
JANTX1N1206ARMICROCHIPDO-203AA(DO-4)0$ 167.5136
JANTX1N1206AMICROCHIPDO-203AA(DO-4)0$ 159.551
JAN1N1206ARMICROCHIPDO-203AA(DO-4)0$ 154.3405
JAN1N3671AMICROCHIPDO-203AA(DO-4)0$ 124.2864
JANTXV1N3673AMICROCHIPDO-203AA(DO-4)0$ 177.568
JANTX1N3673ARMICROCHIPDO-203AA(DO-4)0$ 151.5463
JANTX1N1202ARMICROCHIPDO-203AA(DO-4)0$ 165.9535
VS-1N1202AVISHAYDO-203AA(DO-4)0$ 6.2554
VS-1N1204AVISHAYDO-203AA(DO-4)0$ 6.8801
VS-1N1206AVISHAYDO-203AA(DO-4)0$ 7.5476
JANTX1N3671ARMICROCHIPDO-203AA(DO-4)0$ 169.3038
JAN1N3671RMICROCHIPDO-203AA(DO-4)0$ 130.5299
JAN1N3671ARMICROCHIPDO-203AA(DO-4)0$ 130.5299
JANTXV1N3671AMICROCHIPDO-203AA(DO-4)0$ 155.372