YAGEO RSF100JR-52-1R3
| Manufacturer | YAGEOAsian Brands |
| MPN | RSF100JR-52-1R3 |
| LCSC Part # | C1762867 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 1.3Ω ±5% 1W Through Hole,D4.5xL11.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 1.3Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 1.3Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.046 | $ 0.05 |
| 200+ | $ 0.0178 | $ 3.56 |
| 500+ | $ 0.0172 | $ 8.60 |
| 1,000+ | $ 0.0169 | $ 16.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 1.3Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 1.3Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C1762867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSF100JR-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0374 | ||
| RSF2WSJT-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0413 | ||
| RSF2WSJR-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| RSF2WSJR-52-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| RSF100JB-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0165 | ||
| FMP3WSJT-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0391 | ||
| CFR100JR-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0337 | ||
| CFR2WSJT-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.04 | ||
| NKN100FR-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.1661 | ||
| NKN2WSFR-73-1R3 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.163 |

