CREE LED MTGBEZ-01-0000-0X00M035H
| Manufacturer | |
| MPN | MTGBEZ-01-0000-0X00M035H |
| LCSC Part # | C17628346 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3500K White SMD LED White Lighting RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Color Temperature | 3500K | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.9832 | $ 20.98 |
| 200+ | $ 8.372 | $ 1674.40 |
| 500+ | $ 8.0934 | $ 4046.70 |
| 1,000+ | $ 7.9541 | $ 7954.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Color Temperature | 3500K | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

