Sullins SBH11-NBPC-D04-RA-BK
| Manufacturer | |
| MPN | SBH11-NBPC-D04-RA-BK |
| LCSC Part # | C17625974 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 4 2 2.54mm 3A Right Angle 8P -40℃~+105℃ Gold Black 2x4P 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3375 | $ 1.34 |
| 200+ | $ 0.5347 | $ 106.94 |
| 500+ | $ 0.5166 | $ 258.30 |
| 1,000+ | $ 0.5075 | $ 507.50 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole,Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Plastic Material | PA | |
| Color | Black | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C17625974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

