Infineon TT260N22KOF
| Manufacturer | |
| MPN | TT260N22KOF |
| LCSC Part # | C17622452 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300mA 200mA 2.2kV SCRs - Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 450A | |
| Peak off - state voltage(Vdrm) | 2.2kV | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 450A | |
| Peak off - state voltage(Vdrm) | 2.2kV | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.7862 | $ 209.79 |
| 201+ | $ 197.031 | $ 39603.23 |
| 501+ | $ 190.447 | $ 95413.95 |
| 999+ | $ 187.1932 | $ 187006.01 |
Standard Packaging3/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 450A | |
| Peak off - state voltage(Vdrm) | 2.2kV | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Type | Description | |
|---|---|---|
| Current - On State(It(RMS)) | 450A | |
| Peak off - state voltage(Vdrm) | 2.2kV | |
| Current - Surge(Itsm@f) | 8kA | |
| SCR Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

