LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XPGBWT-U1-0000-007Z8 product image
Images for reference only

CREE LED XPGBWT-U1-0000-007Z8

Manufacturer
MPN
XPGBWT-U1-0000-007Z8
LCSC Part #
C17622347
Packaging
-
Customer #
Key Attributes
2700K 2.72V White LED White Lighting RoHS
Datasheetpdf iconCREE LED XPGBWT-U1-0000-007Z8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8721$ 1.87
200+$ 0.7479$ 149.58
500+$ 0.7227$ 361.35
1,000+$ 0.7101$ 710.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging-
Color Temperature2700K
Viewing Angle-
Voltage - Forward(Vf)2.72V
Illumination ColorWhite

Introduction

AI Translation

The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy

Features

AI Translation
  • Available in white, outdoor white and 80- , 85- and 90- CRI white
  • ANSI- compatible chromaticity bins
  • Broadcast color option at 5700 K
  • Binned at 85 ℃
  • Maximum drive current: Standard: 1500 mA, HE: 2000 mA
  • Low thermal resistance: 1.4 ℃/W
  • Wide viewing angle: Standard: 120°, HE: 125°
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)