Nexperia PMDXB1200UPE147
| Manufacturer | |
| MPN | PMDXB1200UPE147 |
| LCSC Part # | C17620923 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Low threshold voltage
- Leadless ultra small and ultra thin SMD plastic package 1.1x1.0x0.37 mm
- Trench MOSFET technology
- ElectroStatic Discharge (ESD) protection >2 kV HBM
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side loadswitch
- Switching circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2117 | $ 0.21 |
| 200+ | $ 0.0845 | $ 16.90 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Low threshold voltage
- Leadless ultra small and ultra thin SMD plastic package 1.1x1.0x0.37 mm
- Trench MOSFET technology
- ElectroStatic Discharge (ESD) protection >2 kV HBM
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side loadswitch
- Switching circuits
C17620923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

