LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amgis, LLC XF-00500-2120 product image
Images for reference only

Amgis, LLC XF-00500-2120

Manufacturer
MPN
XF-00500-2120
LCSC Part #
C17620166
Packaging
-
Customer #
Key Attributes
117V Power Transformers RoHS
Datasheetpdf iconAmgis, LLC XF-00500-2120
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 576.0842$ 576.08
200+$ 229.8621$ 45972.42
500+$ 222.1812$ 111090.60
1,000+$ 218.3854$ 218385.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerAmgis, LLC
Packaging-
Tolerance-
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)4kV
Secondary Side Voltage117V;234V
Output Current4.16A;2.08A
Primary Side Voltage117V