Samsung Electro-Mechanics RCS1608F5R1CS
| Manufacturer | |
| MPN | RCS1608F5R1CS |
| LCSC Part # | C17618917 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 5.1Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F5R10TS | FOJAN | 0603 | 6,211,400 | $ 0.0025 | ||
| RC0603FR-075R1L | YAGEO | 0603 | 481,600 | $ 0.012 | ||
| 0603WAF510KT5E | UNI-ROYAL | 0603 | 472,800 | $ 0.0076 | ||
| AF0603FR-075R1L | YAGEO | 0603 | 9,000 | $ 0.0083 | ||
| CRCW06035R10FNEA | VISHAY | 0603 | 3,950 | $ 0.0139 | ||
| NQ03WAF510KT5E | UNI-ROYAL | 0603 | 110 | $ 0.0039 | ||
| RC1608F5R1CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RS-03L5R10FT | FH | 0603 | 0 | $ 0.0162 | ||
| CR165R10F | Meritek | 0603 | 0 | $ 0.0023 | ||
| ERJ-3RQF5R1V | PANASONIC | 0603 | 0 | $ 0.0605 | ||
| KTR03EZPF5R10 | ROHM | 0603 | 0 | $ 0.021 | ||
| RMCS0603FT5R10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0095 | ||
| RMCF0603FT5R10 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0036 | ||
| CRCW06035R10FNTA | VISHAY | 0603 | 0 | $ 0.021 | ||
| GR0603F5R1T5G00 | GiantOhm | 0603 | 0 | $ 0.0013 | ||
| RTT035R10FTP | RALEC | 0603 | 0 | $ 0.0017 | ||
| CQ03WAF510KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0026 | ||
| AC0603FR-075R1L | YAGEO | 0603 | 0 | $ 0.007 | ||
| AA0603FR-075R1L | YAGEO | 0603 | 0 | $ 0.0176 | ||
| RC0603FR-105R1L | YAGEO | 0603 | 0 | $ 0.0164 |

