Allied Components International AEP17-4208
| Manufacturer | |
| MPN | AEP17-4208 |
| LCSC Part # | C17614935 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.65kV ±10% Through Hole Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | 1.65kV | |
| Height | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.65kV | |
| Height | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.1842 | $ 23.18 |
| 200+ | $ 9.2519 | $ 1850.38 |
| 500+ | $ 8.9422 | $ 4471.10 |
| 1,000+ | $ 8.7889 | $ 8788.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Isolation Voltage(Vrms) | 1.65kV | |
| Height | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.65kV | |
| Height | - | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

