LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan S4924-185H product image
Images for reference only

API Delevan S4924-185H

Manufacturer
MPN
S4924-185H
LCSC Part #
C17610752
Packaging
SMD,13.2x6.4mm
Customer #
Key Attributes
FIXED IND 1.8mH 110mA 29.9Ω SMD,13.2x6.4mm
Datasheetpdf iconAPI Delevan S4924-185H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8071$ 20.81
200+$ 8.3035$ 1660.70
500+$ 8.0248$ 4012.40
800+$ 7.8885$ 6310.80
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,13.2x6.4mm
Current Rating110mA
Inductance1.8mH
Tolerance±3%
Current - Saturation(Isat)24mA
DC Resistance(DCR)29.9Ω

Features

AI Translation
  • Epoxy molded SMT package
  • Operating temperature range: -55°C to +125°C
  • Current rating at 35°C ambient temperature rise
  • Maximum power dissipation of 0.385W at 90°C
  • Incremental current causing maximum 5% inductance change
  • Minimum dielectric withstanding voltage: 1000V RMS
  • Inductance tolerance specified by letter suffix after part number: H = 3%, ↓ = 5%; supplied at tolerance as shown in table
  • Maximum coupling coefficient: 3%
  • Marking: Delevan; S4924; dash number; date code (YYWWL), R preceding date code indicates RoHS component
  • Packaging: Tape and reel (24mm), 13" reel up to 800 pieces, 7" reel not available