ROHM EMB9T2R
| Manufacturer | |
| MPN | EMB9T2R |
| LCSC Part # | C17610705 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 68 150mW 100mA 50V 2 PNP Pre-Biased Transistors SOT-563(SOT-666) Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,300mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA |
| Type | Description | |
|---|---|---|
| Input Resistor | 13kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,300mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two DTA144Y in EMT, UMT, or SMT package.
- Mountable with EMT3, UMT3, or SMT3 automatic placement machines.
- Independent transistor elements eliminate interference.
- Mounting cost and board area reduced by half.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2105 | $ 0.21 |
| 200+ | $ 0.084 | $ 16.80 |
| 500+ | $ 0.0812 | $ 40.60 |
| 1,000+ | $ 0.0798 | $ 79.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,300mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@5mA,250uA |
| Type | Description | |
|---|---|---|
| Input Resistor | 13kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,300mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | PNP | |
| Number | 2 PNP Pre-Biased Transistors |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two DTA144Y in EMT, UMT, or SMT package.
- Mountable with EMT3, UMT3, or SMT3 automatic placement machines.
- Independent transistor elements eliminate interference.
- Mounting cost and board area reduced by half.
C17610705 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMB9 | JSCJ | SOT-563 | 1,900 | $ 0.0855 | ||
| DDA114YH-7 | DIODES | SOT-563 | 0 | $ 0.0895 | ||
| RN2903FE,LXHF(CT | TOSHIBA | SOT-563(SOT-666) | 0 | $ 0.176 | ||
| RN2906FE,LXHF(CT | TOSHIBA | SOT-563(SOT-666) | 0 | $ 0.176 | ||
| RN2906FE,LF(CT | TOSHIBA | SOT-563(SOT-666) | 0 | $ 0.067 | ||
| RN2906FE(TE85L,F) | TOSHIBA | ES6 | 0 | $ 0.1644 | ||
| PEMB13,115 | Nexperia | SOT-666 | 0 | $ 0.4031 | ||
| PEMB18,115 | Nexperia | SOT-666 | 0 | $ 0.0689 | ||
| PEMB20,115 | Nexperia | SOT-666 | 0 | $ 0.0578 | ||
| PEMB2,115 | Nexperia | SOT-666 | 0 | $ 0.0578 |

