LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCD40-12IO6 product image
Images for reference only

Littelfuse/IXYS MCD40-12IO6RoHS

Manufacturer
MPN
MCD40-12IO6
LCSC Part #
C17610590
Packaging
SOT-227-4
Customer #
Key Attributes
100mA 1.2kV 1 SCR and 1 Diode SOT-227-4 SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCD40-12IO6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.7252$ 34.73
200+$ 13.8562$ 2771.24
500+$ 13.3932$ 6696.60
1,000+$ 13.1647$ 13164.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingSOT-227-4
Holding Current (Ih)-
Current - Gate Trigger(Igt)100mA
Current - On State(It(RMS))60A
Peak off - state voltage(Vdrm)1.2kV
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)1.5V
Operating Temperature-40℃~+150℃

Features

AI Translation
  • Thyristor for power frequency
  • Planar passivated chip
  • Long-term stability
  • Isolation voltage: 3000 V~
  • Industry standard package
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • Substrate: copper with internal DCB isolation
  • Advanced power cycling capability

Applications

AI Translation

Line rectification 50/60 Hz, AC motor soft-start control, DC motor control, power converters, AC power control