LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5523 product image
Images for reference only

NTE Electronics NTE5523

Manufacturer
MPN
NTE5523
LCSC Part #
C17610367
Packaging
TO-48
Customer #
Key Attributes
40mA 150V One unidirectional thyristor TO-48 TRIACs
Datasheetpdf iconNTE Electronics NTE5523
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.9009$ 25.90
200+$ 10.3347$ 2066.94
500+$ 9.9893$ 4994.65
1,000+$ 9.8182$ 9818.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-48
Holding Current (Ih)-
Operating Temperature-65℃~+125℃
Current - Gate Trigger(Igt)40mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)150V
Current - Surge(Itsm@f)150A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V

Features

AI Translation
  • Blocking State (TJ = +125°C unless otherwise specified): Repetitive peak forward and reverse voltage — NTE5520: 25V, NTE5521: 50V, NTE5522: 100V, NTE5523: 150V, NTE5524: 200V, NTE5525: 250V, NTE5526: 300V, NTE5527: 400V, NTE5528: 500V, NTE5529: 600V, NTE5530: 700V, NTE5531: 800V; Non-repetitive transient peak forward and reverse voltage (t ≤ 5.0msec) — NTE5520: 35V, NTE5521: 75V, NTE5522: 150V, NTE5523: 225V, NTE5524: 300V, NTE5525: 350V, NTE5526: 400V, NTE5527: 500V, NTE5528: 600V, NTE5529: 780V, NTE5530: 840V, NTE5531: 960V; Forward and reverse leakage current (full-cycle average) — NTE5520: 6.5mA, NTE5521: 6.5mA, NTE5522: 6.5mA, NTE5523: 6.5mA, NTE5524: 6.0mA, NTE5525: 5.5mA, NTE5526: 5.0mA, NTE5527: 4.0mA, NTE5528: 3.0mA, NTE5529: 2.5mA, NTE5530: 2.25mA, NTE5531: 2.0mA
  • On-State (TJ = +125°C unless otherwise specified): RMS forward current: 25A; Forward current (180° conduction): 16A; 60Hz half-wave surge I²t: 90A²sec; Forward voltage drop at TJ = +25°C (IF = 16A DC): 1.7V; Operating junction temperature range: -65°C to +125°C; Storage temperature range: -65°C to +150°C; Maximum thermal resistance (junction-to-case): 1.3°C/W; Maximum stud torque (lubricated): 30 inch-pounds
  • Gate Parameters (TJ = +25°C unless otherwise specified): Gate trigger current (VFB = 12V): 40mA; Gate trigger voltage over temperature range (VFB = 12V): 3.0V; Non-trigger gate voltage at TJ = +125°C (rated VFB): 0.25V; Peak forward gate current: 5A; Peak reverse gate voltage: 5V; Peak gate power: 5W; Average gate power: 0.5W
  • Typical turn-on time (IT = 10A, 10–90%, VDRM = 10V, TJ = +25°C): 3μs; Minimum di/dt (linear to 5.0IT(av)): 25A/μs; Typical turn-off time (IT = 10A, TJ = +125°C, diR/dt = 10A/μs, dv/dt = 20V/μs, linear to 0.8VDRM): 50μs; Typical dv/dt (to VDRM): 100V/μs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NTE5524NTE ElectronicsTO-480$ 50.7037
NTE5526NTE ElectronicsTO-480$ 52.7288
NTE5527NTE ElectronicsTO-480$ 55.7521
NTE5528NTE ElectronicsTO-480$ 58.8057
NTE5529NTE ElectronicsTO-480$ 55.0008
NTE5530NTE ElectronicsTO-480$ 57.6727
NTE5503NTE ElectronicsTO-480$ 40.001
NTE5504NTE ElectronicsTO-480$ 48.1333
NTE5505NTE ElectronicsTO-480$ 44.3663
NTE5507NTE ElectronicsTO-480$ 46.5611