LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 5AGXMA3D4F31C5G product image
Images for reference only

Intel/Altera 5AGXMA3D4F31C5G

Manufacturer
MPN
5AGXMA3D4F31C5G
LCSC Part #
C17608158
Packaging
FBGA-896(31x31)
Customer #
Key Attributes
156000 7362 FBGA-896(31x31) FPGAs (Field Programmable Gate Array) RoHS
Datasheetpdf iconIntel/Altera 5AGXMA3D4F31C5G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 212.1893$ 212.19
189+$ 199.2881$ 37665.45
513+$ 192.6279$ 98818.11
999+$ 189.3375$ 189148.16
Standard Packaging27/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-896(31x31)
Number of Logic Elements/Blocks156000
Logic Array Blocks7362
Operating Temperature0℃~+85℃