NTE Electronics NTE5332SM
| Manufacturer | |
| MPN | NTE5332SM |
| LCSC Part # | C17606588 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50A 1.1V@1A 1A 600V SMD-4P Bridge Rectifiers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Designed for SMT applications
- Plastic material
- UL recognized, flammability rating 94V-0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.768 | $ 0.77 |
| 200+ | $ 0.3075 | $ 61.50 |
| 500+ | $ 0.2969 | $ 148.45 |
| 1,000+ | $ 0.2924 | $ 292.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SMD-4P | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Designed for SMT applications
- Plastic material
- UL recognized, flammability rating 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

