VISHAY S4PB-M3/87A
| Manufacturer | |
| MPN | S4PB-M3/87A |
| LCSC Part # | C17601616 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | 100V 1 Independent 1.1V@4A 4A TO-277A Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3509 | $ 0.35 |
| 200+ | $ 0.1401 | $ 28.02 |
| 500+ | $ 0.1354 | $ 67.70 |
| 1,000+ | $ 0.1331 | $ 133.10 |
Standard Packaging6500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.1 mm
- Ideal for automated placement
- Glass passivated pellet chip junction
- Low forward voltage drop
- High surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
- AEC-Q101 qualified available - Automotive ordering code: base P/NHM3
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S4PJ-M3/86A | VISHAY | TO-277A | 8 | $ 0.2859 | ||
| EP5M | XCH | TO-277B | 3,710 | $ 0.0741 | ||
| S4PB-M3/86A | VISHAY | TO-277A | 0 | $ 0.3509 | ||
| S4PBHM3_B/I | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PD-M3/86A | VISHAY | TO-277A | 0 | $ 0.3509 | ||
| S4PD-M3/87A | VISHAY | TO-277A | 0 | $ 0.3509 | ||
| S4PDHM3_B/I | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PG-M3/87A | VISHAY | TO-277A | 0 | $ 0.3508 | ||
| S4PG-M3/86A | VISHAY | TO-277A | 0 | $ 0.3509 | ||
| S4PGHM3_B/I | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PJ-M3/87A | VISHAY | TO-277A | 0 | $ 0.3509 | ||
| S4PJHM3_B/H | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PJHM3_B/I | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PKHM3_B/H | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PM-M3/86A | VISHAY | TO-277A | 0 | $ 0.4011 | ||
| S4PMHM3_B/H | VISHAY | TO-277A(SMPC) | 0 | $ 0.4573 | ||
| S4PMHM3_B/I | VISHAY | TO-277A (SMPC) | 0 | $ 0.4573 | ||
| S4PM-M3/87A | VISHAY | TO-277A | 0 | $ 0.262 | ||
| S5PMS-M3/86A | VISHAY | TO-277A | 0 | $ 0.3449 | ||
| S5PMS-M3/87A | VISHAY | TO-277A | 0 | $ 0.3017 |

