LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse IF-14-10 product image
Images for reference only

Bel Fuse IF-14-10

Manufacturer
MPN
IF-14-10
LCSC Part #
C17601256
Packaging
Through Hole-8P,67.6x57mm
Customer #
Key Attributes
Through Hole-8P,67.6x57mm Power Transformers RoHS
Datasheetpdf iconBel Fuse IF-14-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.2281$ 50.23
200+$ 20.0422$ 4008.44
500+$ 19.3727$ 9686.35
1,000+$ 19.041$ 19041.00
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerBel Fuse
PackagingThrough Hole-8P,67.6x57mm
Tolerance-
Height24.3mm
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)4kV
Secondary Side Voltage5V;10V
Output Current2.8A;1.4A
Primary Side Voltage115V;230V