Nexperia BAS116L315
| Manufacturer | |
| MPN | BAS116L315 |
| LCSC Part # | C17600391 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low leakage switching diode, encapsulated in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Small and flat lead SMD plastic package
- Low leakage current
- Excellent coplanarity and improved thermal behavior
- AEC-Q101 qualified
Applications
AI Translation
- General-purpose switching
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low leakage switching diode, encapsulated in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Small and flat lead SMD plastic package
- Low leakage current
- Excellent coplanarity and improved thermal behavior
- AEC-Q101 qualified
Applications
AI Translation
- General-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

