muRata FDSD0420D-2R2M=P3
| Manufacturer | |
| MPN | FDSD0420D-2R2M=P3 |
| LCSC Part # | C17600355 |
| Packaging | SMD,4.2x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.6A 47mΩ SMD,4.2x4.2mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 3.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 47mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 3.6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 47mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0482 | $ 1.05 |
| 200+ | $ 0.4181 | $ 83.62 |
| 500+ | $ 0.4045 | $ 202.25 |
| 1,000+ | $ 0.3984 | $ 398.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 3.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 47mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 3.6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 47mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA4332.222NLT | PULSE | SMD,4.2x4.2mm | 2,975 | $ 0.3479 | ||
| FC-ALX 4020D-2R2MT | FANGCHENG | SMD,4.2x4.2mm | 1,515 | $ 0.4168 | ||
| FC-ALX 4030D-2R2MT | FANGCHENG | SMD,4.2x4.2mm | 895 | $ 0.5596 | ||
| MSY4040-2R2M-V | COILMX | SMD,4.15x4.15mm | 1,398 | $0.6920 $0.7688 | ||
| LVS505040-2R2M-N | Chilisin | SMD,5x5mm | 1,430 | $ 0.0801 | ||
| CTSPMA4015F-2R2M | Central | - | 0 | $ 1.8358 | ||
| LCDND4040WKT2R2MM | Taiyo Yuden | 1616 | 0 | $ 0.4152 | ||
| LLDND4040WKT2R2MM | Taiyo Yuden | 1616 | 0 | $ 0.2647 | ||
| LSDND4040WKT2R2MM | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.3 | ||
| MPI4020V2-2R2-R | EATON | SMD,4.4x4.1mm | 0 | $ 1.8668 |

