YAGEO RSF200JR-52-13K
| Manufacturer | YAGEOAsian Brands |
| MPN | RSF200JR-52-13K |
| LCSC Part # | C1760029 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 13kΩ ±5% 2W Through Hole,D5xL15.5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0558 | $ 0.06 |
| 200+ | $ 0.0216 | $ 4.32 |
| 500+ | $ 0.0209 | $ 10.45 |
| 1,000+ | $ 0.0205 | $ 20.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 13kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSF200JT-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0521 | ||
| RSF200JR-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0579 | ||
| RSF3WSJT-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0646 | ||
| RSF3WSJR-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0834 | ||
| MFR200JR-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0579 | ||
| RSF200JB-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0204 | ||
| FMP300JT-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0517 | ||
| FMP300JT-52-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JB-52-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| MFR3WSJT-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0459 | ||
| FMP300JR-52-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0427 | ||
| FMP300JR-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0542 | ||
| FMP300JB-73-13K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0447 |

