LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B84773M0010A000 product image
Images for reference only

TDK B84773M0010A000RoHS

Manufacturer
MPN
B84773M0010A000
LCSC Part #
C17600215
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS
Datasheetpdf iconTDK B84773M0010A000
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.5495$ 21.55
10+$ 20.8591$ 208.59
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerTDK
Packaging-
Leakage Current0mA
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC;250V@DC
Mounting TypePanel Mount

Introduction

AI Translation

Power line filters for single-phase systems, rated voltage VR 250VAC/DC, rated current IR 1A to 10A. 2-wire filter construction with IEC connector and fuse holder, available in standard (B84773A*) and medical (B84773M*) versions.

Features

AI Translation
  • Easy to install
  • Compact design
  • Cost-optimized construction
  • Front protection rating IP40 with power plug
  • ENEC, UL, and cUL certified

Applications

AI Translation

Switching power supplies, industrial electronics, telecommunications systems, data systems, medical equipment

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.