LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SiTime SIT9365AC-4E1-28E166.666666 product image
Imágenes ilustrativas

SiTime SIT9365AC-4E1-28E166.666666

Fabricante
N.º de pieza fab.
SIT9365AC-4E1-28E166.666666
Nº LCSC
C17600111
Emb.
SMD7050-6P
Número de Cliente
Atrib. clave
SMD7050-6P Oscillators RoHS
Hoja de DatosSiTime SIT9365AC-4E1-28E166.666666
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 14.8995$ 14.90
200+$ 5.945$ 1189.00
500+$ 5.7474$ 2873.70
1,000+$ 5.6487$ 5648.70
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD7050-6P

Descripción

Traducción por IA

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

Características

Traducción por IA
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

Aplicaciones

Traducción por IA
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers