Kingbright WP934EW/GD
| Manufacturer | |
| MPN | WP934EW/GD |
| LCSC Part # | C17599438 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED GREEN GREEN DIFFUSED LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd | |
| Wavelength - Dominant | 568nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 568nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode
Features
AI Translation
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- High reliability life measured in years
- Housing UL rating: 94V-0
- Housing material: Type 66 nylon
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
In-Stock: 2,079
2,079 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4424 | $ 0.44 |
| 10+ | $ 0.3464 | $ 3.46 |
| 30+ | $ 0.3058 | $ 9.17 |
| 100+ | $ 0.2554 | $ 25.54 |
| 500+ | $ 0.2326 | $ 116.30 |
| 1,000+ | $ 0.218 | $ 218.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd | |
| Wavelength - Dominant | 568nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 10mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 568nm | |
| Illumination Color | Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode
Features
AI Translation
- Pre-trimmed leads for pc mounting
- Black case enhances contrast ratio
- High reliability life measured in years
- Housing UL rating: 94V-0
- Housing material: Type 66 nylon
- RoHS compliant
Applications
AI Translation
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
C17599438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



