LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE15009E product image
Images for reference only

NTE Electronics NTE15009E

Manufacturer
MPN
NTE15009E
LCSC Part #
C17596821
Packaging
SIP-2
Customer #
Key Attributes
SIP-2 Surge Protection Devices (SPDs)
Datasheetpdf iconNTE Electronics NTE15009E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3178$ 1.32
200+$ 0.5272$ 105.44
500+$ 0.509$ 254.50
1,000+$ 0.4999$ 499.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerNTE Electronics
PackagingSIP-2
Number of Lines-
Operating temperature-55℃~+125℃
Trigger Current-
Voltage Rating-
Reset Voltage-

Introduction

AI Translation

The IC Protector (ICP) is an overcurrent protection device having stable and high−speed circuit tripping characteristics which enables these devices to shut off the circuit quickly and safely. This quick shut−off response protects valuable semiconductor devices and circuits from common load short−circuit failures.

Features

AI Translation
  • Precise and extremely stable cut−off characteristics
  • Small internal resistance with low voltage drop
  • Nonflammable Compact

Applications

AI Translation
  • Overcurrent protection