LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2975AIMM-3.3/NOPB product image
Images for reference only

TI LP2975AIMM-3.3/NOPBRoHS

Manufacturer
MPN
LP2975AIMM-3.3/NOPB
LCSC Part #
C17595865
Packaging
VSSOP-8
Customer #
Key Attributes
Fixed 3.3V Positive 24V VSSOP-8 Voltage Regulators - Linear Regulator Controllers RoHS
Datasheetpdf iconTI LP2975AIMM-3.3/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers
ManufacturerTI
PackagingVSSOP-8
Output TypeFixed
Output Voltage3.3V
Output ConfigurationPositive
Noise-
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply24V
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A high-current LDO regulator is simple to design with the LP2975 LDO Controller. Using an external P-FET, the LP2975 will deliver an ultra low dropout regulator with extremely low quiescent current. High open loop gain assures excellent regulation and ripple rejection performance. The trimmed internal bandgap reference provides precise output voltage over the entire operating temperature range. Dropout voltage is “user selectable” by sizing the external FET: the minimum input-output voltage required for operation is the maximum load current multiplied by the RDS(ON) of the FET. Overcurrent protection of the external FET is easily implemented by placing a sense resistor in series with VIN. The 57 mV detection threshold of the current sense circuitry minimizes dropout voltage and power dissipation in the resistor. The standard product versions available provide output voltages of 5.0V, or 3.3V with specified 25°C accuracy of 1.5% (A grade) and 2.5% (standard grade).

Features

AI Translation
  • Simple to Use, Few External Components
  • Ultra-small VSSOP-8 Package
  • 1.5% (A Grade) Precision Output Voltage
  • Low-power Shutdown Input
  • <1 μA in Shutdown
  • Low Operating Current (180 μA Typical @ VIN = 5V)
  • Wide Supply Voltage Range (1.8V to 24V)
  • Built-in Current Limit Amplifier
  • Overtemperature Protection
  • 5.0V, and 3.3V Standard Output Voltages
  • Can be Programmed Using External Divider
  • -40°C to ±125°C Junction Temperature Range

Applications

AI Translation
  • High-current 5V to 3.3V Regulator
  • Post Regulator for Switching Converter
  • Current-limited Switch
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.473$ 2.47
200+$ 0.9873$ 197.46
500+$ 0.954$ 477.00
1,000+$ 0.9381$ 938.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$