LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1812FR075E04R product image
  • CR1812FR075E04R thumbnail 1
  • CR1812FR075E04R thumbnail 2
  • CR1812FR075E04R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1812FR075E04RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1812FR075E04R
LCSC Part #
C175933
Packaging
1812
Customer #
Key Attributes
RES 75mΩ ±1% 750mW 1812
Datasheetpdf iconEVER OHMS CR1812FR075E04R
In-Stock: 2,430
2,430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1135$ 0.57
50+$ 0.0907$ 4.54
150+$ 0.0793$ 11.90
500+$ 0.0708$ 35.40
2,500+$ 0.0639$ 159.75
4,000+$ 0.0605$ 242.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1812
Power(Watts)750mW
Resistance75mΩ
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%