VISHAY MSQ1PJ-M3/H
| Manufacturer | |
| MPN | MSQ1PJ-M3/H |
| LCSC Part # | C17591920 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600V 1 Independent 1.2V@1A 1A Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 15A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 0.65mm
- Compatible with automated pick-and-place assembly
- Oxide planar chip junction
- Low forward voltage drop, low leakage current
- ESD capable
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
- AEC-Q101 qualified parts available
- Automotive order code: base part number HM3
Applications
AI Translation
General-purpose, polarity-protected, and rail-to-rail protection for consumer and automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2468 | $ 0.25 |
| 200+ | $ 0.0985 | $ 19.70 |
| 500+ | $ 0.0952 | $ 47.60 |
| 1,000+ | $ 0.0936 | $ 93.60 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 15A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-thin profile - typical height 0.65mm
- Compatible with automated pick-and-place assembly
- Oxide planar chip junction
- Low forward voltage drop, low leakage current
- ESD capable
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
- AEC-Q101 qualified parts available
- Automotive order code: base part number HM3
Applications
AI Translation
General-purpose, polarity-protected, and rail-to-rail protection for consumer and automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

