Infineon BFP740FESDH6327XTSA1
| Manufacturer | |
| MPN | BFP740FESDH6327XTSA1 |
| LCSC Part # | C17591844 |
| Packaging | TSFP-4 |
| Customer # | |
| Key Attributes | TRANS NPN 4.2V 45mA TSFP-4 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | TSFP-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 4.2V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 160mW | |
| Current - Collector(Ic) | 45mA | |
| operating temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 47GHz | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | TSFP-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 4.2V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 160mW | |
| Current - Collector(Ic) | 45mA | |
| operating temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 47GHz | |
| type | NPN |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BFP740FESD is a wideband NPN RF heterojunction bipolar transistor (HBT) with an integrated ESD protection.
Features
AI Translation
- Unique combination of high end RF performance and robustness: 21 dBm maximum RF input power, 2 kV ESD robustness (HBM) due to integrated protection circuits
- NFmin = 0.6 dB at 2.4 GHz and 0.8 dB at 5.5 GHz, 3 V, 6 mA
- High gain Gms = 26 dB at 2.4 GHz and Gma = 20.5 dB at 5.5 GHz, 3 V, 25 mA
- OIP3 = 23.5 dBm at 5.5 GHz, 3 V, 25 mA
Applications
AI Translation
- Wireless communications: WLAN, WiMax, UWB
- Satellite communication systems: GNSS navigation systems (GPS, GLONASS, BeiDou, Galileo), satellite radio (SDARs, DAB) and C - band LNB
- Multimedia applications such as portable TV, CATV and FM radio
- ISM applications like RKE, AMR and Zigbee, as well as for emerging wireless applications
In-Stock: 853
853 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5364 | $ 0.54 |
| 10+ | $ 0.4291 | $ 4.29 |
| 30+ | $ 0.3755 | $ 11.27 |
| 100+ | $ 0.3218 | $ 32.18 |
| 500+ | $ 0.291 | $ 145.50 |
| 1,000+ | $ 0.2747 | $ 274.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | TSFP-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 4.2V | |
| DC Current Gain | 160 | |
| Pd - Power Dissipation | 160mW | |
| Current - Collector(Ic) | 45mA | |
| operating temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 47GHz | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | Infineon | |
| Packaging | TSFP-4 | |
| Current - Collector Cutoff | 400nA | |
| Collector - Emitter Voltage VCEO | 4.2V | |
| DC Current Gain | 160 |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 160mW | |
| Current - Collector(Ic) | 45mA | |
| operating temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 47GHz | |
| type | NPN |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The BFP740FESD is a wideband NPN RF heterojunction bipolar transistor (HBT) with an integrated ESD protection.
Features
AI Translation
- Unique combination of high end RF performance and robustness: 21 dBm maximum RF input power, 2 kV ESD robustness (HBM) due to integrated protection circuits
- NFmin = 0.6 dB at 2.4 GHz and 0.8 dB at 5.5 GHz, 3 V, 6 mA
- High gain Gms = 26 dB at 2.4 GHz and Gma = 20.5 dB at 5.5 GHz, 3 V, 25 mA
- OIP3 = 23.5 dBm at 5.5 GHz, 3 V, 25 mA
Applications
AI Translation
- Wireless communications: WLAN, WiMax, UWB
- Satellite communication systems: GNSS navigation systems (GPS, GLONASS, BeiDou, Galileo), satellite radio (SDARs, DAB) and C - band LNB
- Multimedia applications such as portable TV, CATV and FM radio
- ISM applications like RKE, AMR and Zigbee, as well as for emerging wireless applications
C17591844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



