Allied Components International AEE16-2621
| Manufacturer | |
| MPN | AEE16-2621 |
| LCSC Part # | C17587525 |
| Packaging | DIP-10P,18.2x16mm |
| Customer # | |
| Key Attributes | 4kV ±10% 100~430V DIP-10P,18.2x16mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | DIP-10P,18.2x16mm | |
| Isolation Voltage(Vrms) | 4kV | |
| Height | 18mm | |
| Tolerance | ±10% | |
| Primary Side Voltage | 100~430V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | DIP-10P,18.2x16mm | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Height | 18mm | |
| Tolerance | ±10% | |
| Primary Side Voltage | 100~430V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8278 | $ 2.83 |
| 200+ | $ 1.1295 | $ 225.90 |
| 500+ | $ 1.0922 | $ 546.10 |
| 1,000+ | $ 1.0727 | $ 1072.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | DIP-10P,18.2x16mm | |
| Isolation Voltage(Vrms) | 4kV | |
| Height | 18mm | |
| Tolerance | ±10% | |
| Primary Side Voltage | 100~430V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | DIP-10P,18.2x16mm | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Height | 18mm | |
| Tolerance | ±10% | |
| Primary Side Voltage | 100~430V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

