CREE LED MHBAWT-0000-000N0HC227H
| Manufacturer | |
| MPN | MHBAWT-0000-000N0HC227H |
| LCSC Part # | C17587282 |
| Packaging | SMD5050-3P |
| Customer # | |
| Key Attributes | 2700K 36V SMD5050-3P LED White Lighting RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8075 | $ 1.81 |
| 200+ | $ 0.7211 | $ 144.22 |
| 500+ | $ 0.6975 | $ 348.75 |
| 1,000+ | $ 0.6865 | $ 686.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

