CREE LED XQEAWT-02-0000-00000BCF4
| Manufacturer | |
| MPN | XQEAWT-02-0000-00000BCF4 |
| LCSC Part # | C17587149 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4750K 2.75V White SMD LED White Lighting RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4750K | |
| Voltage - Forward(Vf) | 2.75V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4750K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.75V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
Features
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2628 | $ 1.26 |
| 250+ | $ 0.5039 | $ 125.98 |
| 500+ | $ 0.4881 | $ 244.05 |
| 1,000+ | $ 0.4787 | $ 478.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4750K | |
| Voltage - Forward(Vf) | 2.75V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4750K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.75V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.
Features
- Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
- Available in high-density & high-intensity versions for design flexibility
- Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
- Maximum drive current: 1.5 A (high density & high intensity)
- Reflow solderable
- JEDEC J-STD-020C compatible
- Unlimited floor life at ≤ 30 ℃/85% RH
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XQEAWT-H0-0000-00000LCF4 | CREE LED | SMD | 0 | $ 2.1792 | ||
| XQEAWT-H0-0000-00000LDF4 | CREE LED | SMD | 0 | $ 2.269 | ||
| XQEAWT-H2-0000-00000LCF4 | CREE LED | SMD | 0 | $ 1.4029 | ||
| XQEAWT-02-0000-00000BDF4 | CREE LED | SMD | 0 | $ 1.3084 | ||
| XQEAWT-H0-0000-00000BEF4 | CREE LED | SMD | 0 | $ 2.0115 | ||
| XQEAWT-H2-0000-00000LDF4 | CREE LED | SMD | 0 | $ 1.4485 | ||
| XQEAWT-00-0000-00000BDF4 | CREE LED | SMD | 0 | $ 1.7995 | ||
| XPGBWT-BE-0000-00NF4 | CREE LED | SMD | 0 | $ 1.8563 | ||
| XPGBWT-BE-0000-00JF4 | CREE LED | SMD | 0 | $ 1.2263 | ||
| XPGBWT-BE-0000-00MF4 | CREE LED | SMD | 0 | $ 1.7269 |

