BOURNS PTL20-10R0-103B2
| Manufacturer | |
| MPN | PTL20-10R0-103B2 |
| LCSC Part # | C17586338 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.558 | $ 2.56 |
| 200+ | $ 1.0223 | $ 204.46 |
| 600+ | $ 0.9881 | $ 592.86 |
| 1,200+ | $ 0.9703 | $ 1164.36 |
Standard Packaging600/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 50mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK09K1130AAU | ALPSALPINE | Through Hole | 2,504 | $ 0.7363 | ||
| RK09K1130A6S | ALPSALPINE | Through Hole | 2,205 | $ 0.5887 | ||
| RK09K1110A0J | ALPSALPINE | Through Hole | 2,175 | $ 0.9164 | ||
| RK09L1140A2U | ALPSALPINE | Through Hole | 1,867 | $ 1.3761 | ||
| RK09K1130D62 | ALPSALPINE | Through Hole | 1,634 | $ 1.0341 | ||
| RK09L114001T | ALPSALPINE | Through Hole | 1,514 | $ 1.765 | ||
| RK09L1140A66 | ALPSALPINE | Through Hole | 1,450 | $ 1.2737 | ||
| RK09D1130C2P | ALPSALPINE | Through Hole | 329 | $ 0.7596 | ||
| RK097111T065 | ALPSALPINE | Through Hole | 0 | $ 2.5024 | ||
| RK09K1130A5R | ALPSALPINE | Through Hole | 0 | $ 0.845 |

