LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP385(D4BL-TR,E product image
Images for reference only

TOSHIBA TLP385(D4BL-TR,ERoHS

Manufacturer
MPN
TLP385(D4BL-TR,E
LCSC Part #
C17585820
Packaging
SO-6
Customer #
Key Attributes
Photocouplers Infrared LED & Photo Transistor
Datasheetpdf iconTOSHIBA TLP385(D4BL-TR,E
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3523$ 0.35
10+$ 0.3044$ 3.04
30+$ 0.2843$ 8.53
100+$ 0.2596$ 25.96
500+$ 0.2488$ 124.40
1,000+$ 0.241$ 241.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSO-6
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))130mV@1mA,0.2mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

TLP385 is a photocoupler of high isolation type that consists of phototransistor optically coupled to an infrared LED in a 4-pin SO6L package. TLP385 is guaranteed high isolation voltage (5000 Vrms). Since TLP385 has a small and thin package compared with a standard DIP package, is it is suitable for highdensity surface mounting applications such as programmable controllers.

Features

AI Translation
  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) GB Rank: 100 % (min)
  • Isolation voltage: 5000 Vrms (min)
  • Operating temperature: -55 to 110 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
  • CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory

Applications

AI Translation
  • Programmable Logic Controllers (PLCs)
  • AC Adapters
  • I/O Interface Boards