LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE461 product image
Images for reference only

NTE Electronics NTE461

Manufacturer
MPN
NTE461
LCSC Part #
C17578496
Packaging
TO-71
Customer #
Key Attributes
250mW 500uA 2 N-Channel 50V TO-71 JFETs
Datasheetpdf iconNTE Electronics NTE461
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.2705$ 26.27
200+$ 10.4831$ 2096.62
500+$ 10.1317$ 5065.85
1,000+$ 9.959$ 9959.00
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-71
FET TypeN-Channel
Ciss-Input Capacitance6pF
Pd - Power Dissipation250mW
Drain Current (Idss)500uA
Number2 N-Channel
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)-
operating temperature-
Gate-Source Breakdown Voltage (Vgss)50V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))500mV

Features

AI Translation
  • High input impedance: 1GΩ < 50pA
  • Minimal system error and calibration
  • TO-71 package style