LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP S4320 product image
Images for reference only

MICROCHIP S4320

Manufacturer
MPN
S4320
LCSC Part #
C17577889
Packaging
DO-205AA(DO-8)
Customer #
Key Attributes
200V 1.1V@200A 150A DO-205AA(DO-8) Single Diodes
Datasheetpdf iconMICROCHIP S4320
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 257.5139$ 257.51
200+$ 102.7508$ 20550.16
500+$ 99.3171$ 49658.55
1,000+$ 97.6206$ 97620.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AA(DO-8)
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.1V@200A
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified150A