LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C1962FRP00 product image
Images for reference only

VISHAY MBB02070C1962FRP00RoHS

Manufacturer
MPN
MBB02070C1962FRP00
LCSC Part #
C1757772
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 19.6kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C1962FRP00
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0374$ 0.04
200+$ 0.0145$ 2.90
500+$ 0.014$ 7.00
1,000+$ 0.0137$ 13.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance19.6kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C1962FCT00VISHAYThrough Hole,D2.5xL6.5mm100$ 0.156
MBB02070C1962FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0316
MBB02070C1962FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.079
MRS25000C1962FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0355
MBB02070C1962DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0678
MBB02070C1962DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0835
SFR25H0001962FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0281