Crystek Corporation CCLD-033-50-133.000
| Manufacturer | |
| MPN | CCLD-033-50-133.000 |
| LCSC Part # | C17577667 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | SMD7050-6P Crystals RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Crystek Corporation |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CCLD-033 is an LVDS clock oscillator operating at 3.3V with a frequency range of 77.760 MHz to 161.000 MHz. It utilizes a high-Q third overtone crystal design to deliver ultra-low jitter and phase noise. No sub-harmonics are present in the output signal.
Applications
AI Translation
- Digital Video - SONET/SDH/DWDM - Storage Area Networks - Broadband Access - Ethernet, Gigabit Ethernet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2556 | $ 11.26 |
| 200+ | $ 4.4911 | $ 898.22 |
| 500+ | $ 4.3411 | $ 2170.55 |
| 1,000+ | $ 4.2669 | $ 4266.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7050-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Crystek Corporation |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-6P |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CCLD-033 is an LVDS clock oscillator operating at 3.3V with a frequency range of 77.760 MHz to 161.000 MHz. It utilizes a high-Q third overtone crystal design to deliver ultra-low jitter and phase noise. No sub-harmonics are present in the output signal.
Applications
AI Translation
- Digital Video - SONET/SDH/DWDM - Storage Area Networks - Broadband Access - Ethernet, Gigabit Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

