Nexperia 74CB3Q3253PW,118
| Manufacturer | |
| MPN | 74CB3Q3253PW,118 |
| LCSC Part # | C17575723 |
| Packaging | - |
| Customer # | |
| Key Attributes | Dual 1-of-4 FET multiplexer/demultiplexer with charge pump |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - |
Introduction
The 74CB3Q3253 is a dual high-bandwidth single-pole, quad-throw FET bus switch. Each switch features a select input (Sn) and an output enable input (nOE). The switch is disabled when the nOE input is HIGH. An internal charge-pump increases the gate voltage of the NMOS pass transistor. The result is improved RON and RoN(flat) performance and the ability to switch 5 V signals when VCC = 3.3 V.
Features
- Wide supply voltage range from 2.3 V to 3.6 V
- Overvoltage switching on switch ports: 0 V to 5 V switching with VCC = 2.5 V; 0 V to 5 V switching with VCC = 3.3 V
- Switch voltage accepts signals up to 5.5 V
- 4 Ω (typical) ON resistance
- 3.5 pF (typical) OFF-state capacitance
- High bandwidth 0.5 GHz (maximum)
- Low input/output capacitance minimizes loading and signal distortion
- Fast switching frequency Δfmax = 20 MHz (maximum)
- Low power consumption ICC = 0.4 mA (typical)
- Control inputs can be driven by TTL or 5 V/3.3 V CMOS outputs
- IOFF supports partial power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78E Class II Level A
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001-2012 Class 2 exceeds 2 kV; CDM JESD22-C101F exceeds 1000 V
- Specified from -40 °C to +85 °C
Applications
- Communication infrastructure
- Bus isolation
- Memory interleaving
- Sensor multiplexing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - |
Introduction
The 74CB3Q3253 is a dual high-bandwidth single-pole, quad-throw FET bus switch. Each switch features a select input (Sn) and an output enable input (nOE). The switch is disabled when the nOE input is HIGH. An internal charge-pump increases the gate voltage of the NMOS pass transistor. The result is improved RON and RoN(flat) performance and the ability to switch 5 V signals when VCC = 3.3 V.
Features
- Wide supply voltage range from 2.3 V to 3.6 V
- Overvoltage switching on switch ports: 0 V to 5 V switching with VCC = 2.5 V; 0 V to 5 V switching with VCC = 3.3 V
- Switch voltage accepts signals up to 5.5 V
- 4 Ω (typical) ON resistance
- 3.5 pF (typical) OFF-state capacitance
- High bandwidth 0.5 GHz (maximum)
- Low input/output capacitance minimizes loading and signal distortion
- Fast switching frequency Δfmax = 20 MHz (maximum)
- Low power consumption ICC = 0.4 mA (typical)
- Control inputs can be driven by TTL or 5 V/3.3 V CMOS outputs
- IOFF supports partial power-down mode operation
- Latch-up performance exceeds 100 mA per JESD 78E Class II Level A
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001-2012 Class 2 exceeds 2 kV; CDM JESD22-C101F exceeds 1000 V
- Specified from -40 °C to +85 °C
Applications
- Communication infrastructure
- Bus isolation
- Memory interleaving
- Sensor multiplexing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

