BIVAR H130CYD-120
| Manufacturer | |
| MPN | H130CYD-120 |
| LCSC Part # | C17575211 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20mA 20mcd Yellow 2.1V -25℃~+85℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 20mcd | |
| Wavelength - Dominant | - | |
| Illumination Color | Yellow | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Yellow | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8589 | $ 0.86 |
| 200+ | $ 0.3439 | $ 68.78 |
| 500+ | $ 0.3318 | $ 165.90 |
| 1,000+ | $ 0.3257 | $ 325.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 20mcd | |
| Wavelength - Dominant | - | |
| Illumination Color | Yellow | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Yellow | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
C17575211 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

