LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C5900FRP00 product image
Images for reference only

VISHAY MBA02040C5900FRP00

Manufacturer
MPN
MBA02040C5900FRP00
LCSC Part #
C1757403
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 590Ω ±1% 0.4W Through Hole,D1.6xL3.6mm
Datasheetpdf iconVISHAY MBA02040C5900FRP00
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0291$ 0.03
200+$ 0.0113$ 2.26
500+$ 0.0109$ 5.45
1,000+$ 0.0107$ 10.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance590Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C5900FC100VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0689
MBA02040C5900FCT00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0289