BIVAR ELM13705BWD
| Manufacturer | |
| MPN | ELM13705BWD |
| LCSC Part # | C17569360 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 15mcd Blue 4V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 15mcd | |
| Illumination Color | Blue | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 4V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 15mcd | |
| Illumination Color | Blue | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 4V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7126 | $ 3.71 |
| 200+ | $ 1.4816 | $ 296.32 |
| 500+ | $ 1.4328 | $ 716.40 |
| 1,000+ | $ 1.4076 | $ 1407.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 15mcd | |
| Illumination Color | Blue | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 4V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 15mcd | |
| Illumination Color | Blue | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 4V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

