iNRCORE R8410NLT
| Manufacturer | |
| MPN | R8410NLT |
| LCSC Part # | C17567940 |
| Packaging | SMD-11P,29.5x26.7mm |
| Customer # | |
| Key Attributes | 1.75kV SMD-11P,29.5x26.7mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-11P,29.5x26.7mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Height | 11.9mm | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-11P,29.5x26.7mm | |
| Isolation Voltage(Vrms) | 1.75kV |
| Type | Description | |
|---|---|---|
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Height | 11.9mm | |
| Tolerance | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.097 | $ 24.10 |
| 200+ | $ 9.6152 | $ 1923.04 |
| 500+ | $ 9.2941 | $ 4647.05 |
| 1,000+ | $ 9.135 | $ 9135.00 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-11P,29.5x26.7mm | |
| Isolation Voltage(Vrms) | 1.75kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Height | 11.9mm | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-11P,29.5x26.7mm | |
| Isolation Voltage(Vrms) | 1.75kV |
| Type | Description | |
|---|---|---|
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Height | 11.9mm | |
| Tolerance | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

