CREE LED XD16AWT-P0-0000-000000HE7
| Manufacturer | |
| MPN | XD16AWT-P0-0000-000000HE7 |
| LCSC Part # | C17565012 |
| Packaging | 0606 |
| Customer # | |
| Key Attributes | 3000K 2.88V White 0606 LED White Lighting RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.88V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.88V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2279 | $ 2.23 |
| 200+ | $ 0.8896 | $ 177.92 |
| 500+ | $ 0.8597 | $ 429.85 |
| 1,000+ | $ 0.8455 | $ 845.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 3000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.88V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 0606 | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.88V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XD16AWT-P0-0000-00000HEE7 | CREE LED | 0606 | 0 | $ 2.0653 | ||
| XD16AWT-P0-0000-00000HF7E | CREE LED | 0606 | 0 | $ 2.3558 | ||
| XD16AWT-P0-0000-00000HF7G | CREE LED | 0606 | 0 | $ 2.5176 | ||
| XD16AWT-P0-0000-00000UD7E | CREE LED | 0606 | 0 | $ 2.6147 | ||
| XD16AWT-P0-0000-00000BHE7 | CREE LED | 0606 | 0 | $ 2.1303 | ||
| XD16AWT-P0-0000-00000HG7G | CREE LED | 0606 | 0 | $ 2.7752 | ||
| XQEAWT-H0-0000-00000UAE7 | CREE LED | 0606 | 0 | $ 3.4222 | ||
| XD16AWT-P0-0000-00000BJ7E | CREE LED | 0606 | 0 | $ 2.5501 | ||
| XD16AWT-P0-0000-00000HFE7 | CREE LED | 0606 | 0 | $ 2.3234 | ||
| XD16AWT-P0-0000-00000UC7E | CREE LED | 0606 | 0 | $ 2.2274 |

