BOURNS PSM01-082A-103B1
| Manufacturer | |
| MPN | PSM01-082A-103B1 |
| LCSC Part # | C17564971 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long-life carbon element
- Multiple resistance tapers available
- 60 and 100mm stroke lengths
- Tactile lever
- Optional PC terminals or snap-in connector
Applications
AI Translation
Audio Mixers, Broadcast Mixers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.108 | $ 36.11 |
| 210+ | $ 14.4087 | $ 3025.83 |
| 490+ | $ 13.9271 | $ 6824.28 |
| 980+ | $ 13.6895 | $ 13415.71 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long-life carbon element
- Multiple resistance tapers available
- 60 and 100mm stroke lengths
- Tactile lever
- Optional PC terminals or snap-in connector
Applications
AI Translation
Audio Mixers, Broadcast Mixers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSA0N11M9A0K | ALPSALPINE | Through Hole | 166 | $ 18.0826 | ||
| 3352W-1-103LF | BOURNS | Through Hole | 8 | $ 3.2069 | ||
| PTB0143-2010BPB103 | BOURNS | Through Hole | 0 | $ 6.1852 | ||
| PSM01-081A-103B1 | BOURNS | Through Hole | 0 | $ 25.4497 | ||
| 3352T-1-103 | BOURNS | Through Hole | 0 | $ 3.8985 | ||
| PTB0143-2010APB103 | BOURNS | Through Hole | 0 | $ 6.03 | ||
| 3352H-1-103LF | BOURNS | Through Hole | 0 | $ 3.0984 | ||
| 3352H-1-103 | BOURNS | Through Hole | 0 | $ 3.8985 | ||
| PSP60-082A-103B1 | BOURNS | Through Hole | 0 | $ 47.575 | ||
| PTB0154-2010BPB103 | BOURNS | Through Hole | 0 | $ 7.4808 |

